
DTO025CR0200JRE3 | |
|---|---|
DigiKey Part Number | 716-DTO025CR0200JRE3TR-ND - Tape & Reel (TR) 716-DTO025CR0200JRE3CT-ND - Cut Tape (CT) 716-DTO025CR0200JRE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTO025CR0200JRE3 |
Description | DTO 25 C U02 5% R500 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±5% 25W Chip Resistor TO-252-3, DPAK (2 Leads + Tab), SC-63 Automotive AEC-Q200, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Non-Inductive | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.323" L x 0.287" W (8.20mm x 7.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,89000 € | 3,89 € |
| 10 | 2,91100 € | 29,11 € |
| 25 | 2,68800 € | 67,20 € |
| 50 | 2,55900 € | 127,95 € |
| 100 | 2,45620 € | 245,62 € |
| 250 | 2,35184 € | 587,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,29134 € | 1145,67 € |
| 1 000 | 2,24311 € | 2243,11 € |
| 1 500 | 2,21959 € | 3329,39 € |
| 2 500 | 2,19408 € | 5485,20 € |
| 3 500 | 2,17946 € | 7628,11 € |
| Unit Price without VAT: | 3,89000 € |
|---|---|
| Unit Price with VAT: | 4,66800 € |

