25 mOhms ±5% 25W Chip Resistor TO-252-3, DPAK (2 Leads + Tab), SC-63 Automotive AEC-Q200, Moisture Resistant, Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTO025CR0250JRE3

DigiKey Part Number
716-DTO025CR0250JRE3TR-ND - Tape & Reel (TR)
716-DTO025CR0250JRE3CT-ND - Cut Tape (CT)
716-DTO025CR0250JRE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTO025CR0250JRE3
Description
DTO 25 C U025 5% R500 E3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
25 mOhms ±5% 25W Chip Resistor TO-252-3, DPAK (2 Leads + Tab), SC-63 Automotive AEC-Q200, Moisture Resistant, Non-Inductive Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant, Non-Inductive
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
Ratings
-
Size / Dimension
0.323" L x 0.287" W (8.20mm x 7.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 495
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,89000 €3,89 €
102,91100 €29,11 €
252,68800 €67,20 €
502,55900 €127,95 €
1002,45620 €245,62 €
2502,35184 €587,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,29134 €1145,67 €
1 0002,24311 €2243,11 €
1 5002,21959 €3329,39 €
2 5002,19408 €5485,20 €
3 5002,17946 €7628,11 €
Manufacturers Standard Package
Unit Price without VAT:3,89000 €
Unit Price with VAT:4,66800 €