IRF9Z10 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Siliconix
In Stock: 0
Unit Price: 1,87000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,54573 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 10 400
Unit Price: 1,96000 €
Datasheet
P-Channel 60 V 6.7A (Tc) 43W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF9Z10

DigiKey Part Number
IRF9Z10-ND
Manufacturer
Manufacturer Product Number
IRF9Z10
Description
MOSFET P-CH 60V 6.7A TO220AB
Customer Reference
Detailed Description
P-Channel 60 V 6.7A (Tc) 43W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
500mOhm @ 4A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
270 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
43W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.