P-Channel 60 V 3.2A (Ta) 1.5W (Ta) Surface Mount PowerPAK® SO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI7465DP-T1-E3

DigiKey Part Number
SI7465DP-T1-E3TR-ND - Tape & Reel (TR)
SI7465DP-T1-E3CT-ND - Cut Tape (CT)
SI7465DP-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI7465DP-T1-E3
Description
MOSFET P-CH 60V 3.2A PPAK SO-8
Manufacturer Standard Lead Time
63 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 3.2A (Ta) 1.5W (Ta) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
EDA/CAD Models
SI7465DP-T1-E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
64mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
40 nC @ 10 V
Vgs (Max)
±20V
FET Feature
-
Power Dissipation (Max)
1.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SO-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 110
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,60000 €1,60 €
101,01900 €10,19 €
1000,68540 €68,54 €
5000,54256 €271,28 €
1 0000,50035 €500,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,43828 €1314,84 €
6 0000,40893 €2453,58 €
9 0000,40879 €3679,11 €
Manufacturers Standard Package
Unit Price without VAT:1,60000 €
Unit Price with VAT:1,92000 €