
SI7465DP-T1-GE3 | |
|---|---|
DigiKey Part Number | SI7465DP-T1-GE3TR-ND - Tape & Reel (TR) SI7465DP-T1-GE3CT-ND - Cut Tape (CT) SI7465DP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7465DP-T1-GE3 |
Description | MOSFET P-CH 60V 3.2A PPAK SO-8 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 3.2A (Ta) 1.5W (Ta) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 64mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 40 nC @ 10 V | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,01900 € | 10,19 € |
| 100 | 0,68540 € | 68,54 € |
| 500 | 0,54256 € | 271,28 € |
| 1 000 | 0,50035 € | 500,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,43828 € | 1314,84 € |
| 6 000 | 0,40893 € | 2453,58 € |
| 9 000 | 0,40879 € | 3679,11 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,92000 € |











