


SQS415ENW-T1_GE3 | |
|---|---|
DigiKey Part Number | SQS415ENW-T1_GE3TR-ND - Tape & Reel (TR) SQS415ENW-T1_GE3CT-ND - Cut Tape (CT) SQS415ENW-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQS415ENW-T1_GE3 |
Description | MOSFET P-CH 40V 16A PPAK1212-8W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 16A (Tc) 62.5W (Tc) Surface Mount PowerPAK® 1212-8W |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 82 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 4825 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 62.5W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerPAK® 1212-8W |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 16.1mOhm @ 12A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 0,93000 € | 9,30 € |
| 100 | 0,62050 € | 62,05 € |
| 500 | 0,48794 € | 243,97 € |
| 1 000 | 0,44529 € | 445,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,39112 € | 1173,36 € |
| 6 000 | 0,36387 € | 2183,22 € |
| 9 000 | 0,34998 € | 3149,82 € |
| 15 000 | 0,33439 € | 5015,85 € |
| 21 000 | 0,33090 € | 6948,90 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,75200 € |

