173D107X0020YW is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: 8,11186 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 8,11186 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 8,11186 €
Datasheet
100 µF Molded Tantalum Capacitors 20 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173D107X0020YW

DigiKey Part Number
173D107X0020YW-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
173D107X0020YW
Description
CAP TANT 100UF 20% 20V AXIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 20 V Axial
Datasheet
 Datasheet
EDA/CAD Models
173D107X0020YW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.280" Dia x 0.550" L (7.11mm x 13.97mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
Y
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5008,11186 €4055,93 €
Manufacturers Standard Package
Unit Price without VAT:8,11186 €
Unit Price with VAT:9,73423 €