500 MOhms ±1% 1.5W Chip Resistor 2512 (6332 Metric) High Voltage, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRHP2512AF500MFKET

DigiKey Part Number
3579-CRHP2512AF500MFKETTR-ND - Tape & Reel (TR)
3579-CRHP2512AF500MFKETCT-ND - Cut Tape (CT)
3579-CRHP2512AF500MFKETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRHP2512AF500MFKET
Description
500M, 1%, 100PPM, LEAD-FREE
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
500 MOhms ±1% 1.5W Chip Resistor 2512 (6332 Metric) High Voltage, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max)
0.027" (0.69mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 335
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,71000 €4,71 €
103,61500 €36,15 €
253,36560 €84,14 €
503,22100 €161,05 €
1003,17330 €317,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,98892 €747,23 €
5002,92106 €1460,53 €
7502,88797 €2165,98 €
1 2502,85206 €3565,07 €
1 7502,83149 €4955,11 €
2 5002,81201 €7030,02 €
3 0002,80291 €8408,73 €
Manufacturers Standard Package
Unit Price without VAT:4,71000 €
Unit Price with VAT:5,65200 €