
CRHV2512AF500MFKE1 | |
|---|---|
DigiKey Part Number | 3579-CRHV2512AF500MFKE1TR-ND - Tape & Reel (TR) 3579-CRHV2512AF500MFKE1CT-ND - Cut Tape (CT) 3579-CRHV2512AF500MFKE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHV2512AF500MFKE1 |
Description | RES SMD 500M OHM, 1%, 1.0W, 2512 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 500 MOhms ±1% 1W Chip Resistor 2512 (6332 Metric) High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.027" (0.69mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 € | 2,53 € |
| 10 | 1,82300 € | 18,23 € |
| 25 | 1,65680 € | 41,42 € |
| 50 | 1,56720 € | 78,36 € |
| 100 | 1,48360 € | 148,36 € |
| 250 | 1,43520 € | 358,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,33790 € | 1337,90 € |
| 2 000 | 1,18848 € | 2376,96 € |
| 3 000 | 1,18476 € | 3554,28 € |
| 5 000 | 1,18052 € | 5902,60 € |
| 7 000 | 1,17257 € | 8207,99 € |
| Unit Price without VAT: | 2,53000 € |
|---|---|
| Unit Price with VAT: | 3,03600 € |

