10 pF ±5% 10V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A100JXQPW1BC

DigiKey Part Number
720-VJ0603A100JXQPW1BCTR-ND - Tape & Reel (TR)
720-VJ0603A100JXQPW1BCCT-ND - Cut Tape (CT)
720-VJ0603A100JXQPW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603A100JXQPW1BC
Description
CAP CER 10PF 10V C0G/NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 pF ±5% 10V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A100JXQPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603A100FXAACVishay Vitramon7 340720-VJ0603A100FXAACCT-ND1,09000 €Upgrade
VJ0603A100FXACW1BCVishay Vitramon1 873720-VJ0603A100FXACW1BCCT-ND0,12000 €Upgrade
VJ0603A100FXBACVishay Vitramon7 867720-VJ0603A100FXBACCT-ND1,09000 €Upgrade
VJ0603A100FXJPW1BCVishay Vitramon15 000720-VJ0603A100FXJPW1BCCT-ND0,12000 €Upgrade
VJ0603A100FXQPW1BCVishay Vitramon14 503720-VJ0603A100FXQPW1BCCT-ND0,12000 €Upgrade
In-Stock: 14 186
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05000 €0,50 €
500,03460 €1,73 €
1000,03000 €3,00 €
5000,02202 €11,01 €
1 0000,01958 €19,58 €
2 5000,01701 €42,52 €
5 0000,01547 €77,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,01356 €203,40 €
30 0000,01263 €378,90 €
45 0000,01216 €547,20 €
75 0000,01164 €873,00 €
105 0000,01134 €1190,70 €
150 0000,01105 €1657,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10800 €