
CMB02070X1004FB200 | |
|---|---|
DigiKey Part Number | 749-CMB02070X1004FB200TR-ND - Tape & Reel (TR) 749-CMB02070X1004FB200CT-ND - Cut Tape (CT) 749-CMB02070X1004FB200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMB02070X1004FB200 |
Description | CMB 0207 1% B2 1M0 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case MELF, 0207 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.087" Dia x 0.228" L (2.20mm x 5.80mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,51900 € | 5,19 € |
| 25 | 0,44320 € | 11,08 € |
| 50 | 0,39580 € | 19,79 € |
| 100 | 0,35530 € | 35,53 € |
| 250 | 0,31088 € | 77,72 € |
| 500 | 0,28314 € | 141,57 € |
| 1 000 | 0,25954 € | 259,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,23950 € | 479,00 € |
| 4 000 | 0,22247 € | 889,88 € |
| 6 000 | 0,21372 € | 1282,32 € |
| 10 000 | 0,20383 € | 2038,30 € |
| 14 000 | 0,19793 € | 2771,02 € |
| 20 000 | 0,19218 € | 3843,60 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,96000 € |

