1 MOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMB02070X1004FB200

DigiKey Part Number
749-CMB02070X1004FB200TR-ND - Tape & Reel (TR)
749-CMB02070X1004FB200CT-ND - Cut Tape (CT)
749-CMB02070X1004FB200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMB02070X1004FB200
Description
CMB 0207 1% B2 1M0
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Carbon Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
MELF, 0207
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 959
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,80000 €0,80 €
100,51900 €5,19 €
250,44320 €11,08 €
500,39580 €19,79 €
1000,35530 €35,53 €
2500,31088 €77,72 €
5000,28314 €141,57 €
1 0000,25954 €259,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,23950 €479,00 €
4 0000,22247 €889,88 €
6 0000,21372 €1282,32 €
10 0000,20383 €2038,30 €
14 0000,19793 €2771,02 €
20 0000,19218 €3843,60 €
Manufacturers Standard Package
Unit Price without VAT:0,80000 €
Unit Price with VAT:0,96000 €