



MMA02040C2002FB300 | |
|---|---|
DigiKey Part Number | MMA-20KATR-ND - Tape & Reel (TR) MMA-20KACT-ND - Cut Tape (CT) MMA-20KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C2002FB300 |
Description | RES SMD 20K OHM 1% 0.4W 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C2002FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04500 € | 0,45 € |
| 25 | 0,04160 € | 1,04 € |
| 50 | 0,03940 € | 1,97 € |
| 100 | 0,03730 € | 3,73 € |
| 250 | 0,03456 € | 8,64 € |
| 500 | 0,03268 € | 16,34 € |
| 1 000 | 0,03096 € | 30,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,03055 € | 91,65 € |
| 6 000 | 0,02912 € | 174,72 € |
| 9 000 | 0,02836 € | 255,24 € |
| 15 000 | 0,02747 € | 412,05 € |
| 21 000 | 0,02699 € | 566,79 € |
| 30 000 | 0,02638 € | 791,40 € |
| 36 000 | 0,02612 € | 940,32 € |
| 72 000 | 0,02519 € | 1813,68 € |
| 75 000 | 0,02514 € | 1885,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |


