



MMU01020C1003FB300 | |
|---|---|
DigiKey Part Number | MMU-100KCTR-ND - Tape & Reel (TR) MMU-100KCCT-ND - Cut Tape (CT) MMU-100KCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMU01020C1003FB300 |
Description | RES SMD 100K OHM 1% 0.3W 0102 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.3W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMU01020C1003FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0102 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.043" Dia x 0.087" L (1.10mm x 2.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07300 € | 0,73 € |
| 25 | 0,06800 € | 1,70 € |
| 50 | 0,06440 € | 3,22 € |
| 100 | 0,06080 € | 6,08 € |
| 250 | 0,05644 € | 14,11 € |
| 500 | 0,05340 € | 26,70 € |
| 1 000 | 0,05064 € | 50,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,04678 € | 140,34 € |
| 6 000 | 0,04467 € | 268,02 € |
| 9 000 | 0,04354 € | 391,86 € |
| 15 000 | 0,04223 € | 633,45 € |
| 21 000 | 0,04143 € | 870,03 € |
| 30 000 | 0,04063 € | 1218,90 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

