



MMU01020Z0000ZB300 | |
|---|---|
DigiKey Part Number | MMU-0.0CTR-ND - Tape & Reel (TR) MMU-0.0CCT-ND - Cut Tape (CT) MMU-0.0CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMU01020Z0000ZB300 |
Description | RES SMD 0 OHM JUMPER 0.3W 0102 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMU01020Z0000ZB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0102 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.043" Dia x 0.087" L (1.10mm x 2.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,18100 € | 1,81 € |
| 25 | 0,15280 € | 3,82 € |
| 50 | 0,13540 € | 6,77 € |
| 100 | 0,12040 € | 12,04 € |
| 250 | 0,10396 € | 25,99 € |
| 500 | 0,09366 € | 46,83 € |
| 1 000 | 0,08490 € | 84,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,07362 € | 220,86 € |
| 6 000 | 0,06786 € | 407,16 € |
| 9 000 | 0,06491 € | 584,19 € |
| 15 000 | 0,06156 € | 923,40 € |
| 21 000 | 0,05957 € | 1250,97 € |
| 30 000 | 0,05762 € | 1728,60 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33600 € |

