
Y145336R5900T9L | |
|---|---|
DigiKey Part Number | 804-Y145336R5900T9L-ND |
Manufacturer | |
Manufacturer Product Number | Y145336R5900T9L |
Description | RES 36.59 OHM 0.6W 0.01% RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 36.59 Ohms ±0.01% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±0.2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.300" L x 0.105" W (7.62mm x 2.67mm) |
Tolerance | Height - Seated (Max) 0.336" (8.53mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,55000 € | 51,55 € |
| 10 | 37,75600 € | 377,56 € |
| 25 | 34,03120 € | 850,78 € |
| 50 | 31,70120 € | 1585,06 € |
| 100 | 29,72240 € | 2972,24 € |
| 250 | 27,55720 € | 6889,30 € |
| Unit Price without VAT: | 51,55000 € |
|---|---|
| Unit Price with VAT: | 61,86000 € |

