



7447480681 | |
|---|---|
DigiKey Part Number | 732-4198-ND |
Manufacturer | |
Manufacturer Product Number | 7447480681 |
Description | FIXED IND 680UH 900MA 790 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 680 µH Unshielded Drum Core, Wirewound Inductor 900 mA 790mOhm Max Radial, Vertical Cylinder (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 7447480681 Models |
Category | Current - Saturation (Isat) 1A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 790mOhm Max |
Packaging Tray | Frequency - Self Resonant 1.5MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder (Open) |
Tolerance ±10% | Size / Dimension 0.413" Dia (10.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.571" (14.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,64800 € | 16,48 € |
| 50 | 1,53400 € | 76,70 € |
| 100 | 1,36410 € | 136,41 € |
| 500 | 1,25020 € | 625,10 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,07600 € |


