6.8 nH Unshielded Drum Core, Wirewound Inductor 680 mA 83mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 nH Unshielded Drum Core, Wirewound Inductor 680 mA 83mOhm Max 0402 (1005 Metric)
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

744765068A

DigiKey Part Number
732-1717-2-ND - Tape & Reel (TR)
732-1717-1-ND - Cut Tape (CT)
732-1717-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744765068A
Description
FIXED IND 6.8NH 680MA 83 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6.8 nH Unshielded Drum Core, Wirewound Inductor 680 mA 83mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744765068A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
83mOhm Max
Mfr
Q @ Freq
20 @ 250MHz
Series
Frequency - Self Resonant
4.8GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
250 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Supplier Device Package
0402 (1005 Metric)
Current Rating (Amps)
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Shielding
Unshielded
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 989
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,35400 €3,54 €
500,32900 €16,45 €
1000,30430 €30,43 €
5000,28046 €140,23 €
1 0000,25582 €255,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,23117 €693,51 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44400 €