
750-666/000-104 | |
|---|---|
DigiKey Part Number | 2946-750-666/000-104-ND |
Manufacturer | |
Manufacturer Product Number | 750-666/000-104 |
Description | I/O MOD FAILSAFE 24VDC 10A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Machine Safety Controller General Purpose 24VDC Supply DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Controller Type | General Purpose | |
Number of Inputs and Type | 4 - Digital | |
Safety Outputs and Type | 2 - Digital | |
Auxiliary Outputs and Type | - | |
Contact Rating @ Voltage | 0.12A @ 24VDC | |
Safety Category | Category 4, PLe, SIL3 | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | IP20 | |
Features | - | |
Approval Agency | ATEX, DNV, IECEx, TUV, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1003,51000 € | 1003,51 € |
| Unit Price without VAT: | 1003,51000 € |
|---|---|
| Unit Price with VAT: | 1204,21200 € |

