Heat Sink DC/DC Converter Aluminum Top Mount, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

125338

DigiKey Part Number
345-1905-ND
Manufacturer
Manufacturer Product Number
125338
Description
4.6WX36" EXTRUSION 12614
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Heat Sink DC/DC Converter Aluminum Top Mount, Extrusion
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
Top Mount, Extrusion
Package Cooled
Attachment Method
Adhesive
Shape
Rectangular, Fins
Length
36.000" (914.40mm)
Width
4.600" (116.84mm)
Diameter
-
Fin Height
0.900" (22.86mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
2.1°C/W
Material
Material Finish
-
Shelf Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
158,87000 €58,87 €
1052,09700 €520,97 €
2549,61800 €1240,45 €
5047,81880 €2390,94 €
10046,08260 €4608,26 €
Manufacturers Standard Package
Unit Price without VAT:58,87000 €
Unit Price with VAT:70,64400 €