
125356 | |
|---|---|
DigiKey Part Number | 345-1911-ND |
Manufacturer | |
Manufacturer Product Number | 125356 |
Description | 2.28WX36" EXTRUSION 14362 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink DC/DC Converter Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 36.000" (914.40mm) | |
Width | 2.280" (57.91mm) | |
Diameter | - | |
Fin Height | 0.455" (11.56mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 4.00°C/W | |
Material | ||
Material Finish | - | |
Shelf Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,53000 € | 34,53 € |
| 10 | 30,55700 € | 305,57 € |
| 25 | 29,10360 € | 727,59 € |
| 50 | 28,04940 € | 1402,47 € |
| 100 | 27,03210 € | 2703,21 € |
| 250 | 25,74188 € | 6435,47 € |
| Unit Price without VAT: | 34,53000 € |
|---|---|
| Unit Price with VAT: | 41,43600 € |

