
127745 | |
|---|---|
DigiKey Part Number | 345-127745-ND |
Manufacturer | |
Manufacturer Product Number | 127745 |
Description | 2.22" WIDE X 36" DC/DC HEATSINK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink DC/DC Converter Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 36.000" (914.40mm) | |
Width | 2.222" (56.44mm) | |
Diameter | - | |
Fin Height | 0.410" (10.42mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 7.00°C/W | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,80000 € | 28,80 € |
| 10 | 25,49100 € | 254,91 € |
| 25 | 24,27880 € | 606,97 € |
| 50 | 23,39960 € | 1169,98 € |
| 100 | 22,55120 € | 2255,12 € |
| 250 | 21,47512 € | 5368,78 € |
| Unit Price without VAT: | 28,80000 € |
|---|---|
| Unit Price with VAT: | 34,56000 € |

