Heat Sink DC/DC Converter Aluminum Top Mount, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

127746

DigiKey Part Number
345-127746-ND
Manufacturer
Manufacturer Product Number
127746
Description
4.60" WIDE X 36" DC/DC HEATSINK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Heat Sink DC/DC Converter Aluminum Top Mount, Extrusion
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
Top Mount, Extrusion
Package Cooled
Attachment Method
Adhesive
Shape
Rectangular, Fins
Length
36.000" (914.40mm)
Width
4.600" (116.84mm)
Diameter
-
Fin Height
0.930" (23.62mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
1.9°C/W
Material
Material Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
160,53000 €60,53 €
1053,55400 €535,54 €
2551,00560 €1275,14 €
5049,15580 €2457,79 €
10047,37100 €4737,10 €
Manufacturers Standard Package
Unit Price without VAT:60,53000 €
Unit Price with VAT:72,63600 €