
125380 | |
---|---|
DigiKey Part Number | 345-1889-ND |
Manufacturer | |
Manufacturer Product Number | 125380 |
Description | 5WX36" EXTRUSION 16414 XX7332 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Power Modules Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
EDA/CAD Models | 125380 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 36.000" (914.40mm) | |
Width | 5.000" (127.00mm) | |
Diameter | - | |
Fin Height | 1.500" (38.10mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 2.5°C/W | |
Material | ||
Material Finish | - | |
Shelf Life | - |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | 39,79520 € | 994,88 € |
Unit Price without VAT: | 39,79520 € |
---|---|
Unit Price with VAT: | 47,75424 € |