
125391 | |
---|---|
DigiKey Part Number | 345-1892-ND |
Manufacturer | |
Manufacturer Product Number | 125391 |
Description | 5WX12" EXTRUSION 19589 XX7331 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Power Modules Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 12.000" (304.80mm) | |
Width | 5.000" (127.00mm) | |
Diameter | - | |
Fin Height | 1.380" (35.05mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 3.0°C/W | |
Material | ||
Material Finish | - | |
Shelf Life | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 22,02000 € | 22,02 € |
10 | 19,49000 € | 194,90 € |
25 | 18,56400 € | 464,10 € |
50 | 17,89160 € | 894,58 € |
100 | 17,24320 € | 1724,32 € |
250 | 16,42084 € | 4105,21 € |
500 | 15,82404 € | 7912,02 € |
Unit Price without VAT: | 22,02000 € |
---|---|
Unit Price with VAT: | 26,42400 € |