



693-75 | |
---|---|
DigiKey Part Number | 345-2018-ND |
Manufacturer | |
Manufacturer Product Number | 693-75 |
Description | HEATSINK TO220 W/CLIP 75MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Clip and PC Pin | |
Shape | Rectangular, Fins | |
Length | 2.953" (75.00mm) | |
Width | 0.870" (22.10mm) | |
Diameter | - | |
Fin Height | 1.380" (35.05mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,22000 € | 5,22 € |
10 | 4,62300 € | 46,23 € |
25 | 4,40320 € | 110,08 € |
50 | 4,24400 € | 212,20 € |
100 | 4,09060 € | 409,06 € |
Unit Price without VAT: | 5,22000 € |
---|---|
Unit Price with VAT: | 6,26400 € |