
127050-0313 | |
|---|---|
DigiKey Part Number | 2266-127050-0313-ND |
Manufacturer | |
Manufacturer Product Number | 127050-0313 |
Description | DLM5-260R-PF **FRAGILE** |
Customer Reference | |
Detailed Description | 260 Connector Receptacle, Female Sockets Through Hole Gold |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer ITT Cannon, LLC | Termination Press-Fit |
Series | Features Actuating Camshaft Socket, Shielding, Zero Insertion Force (ZIF) |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Color Gold |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions 260 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Pitch 0.100" (2.54mm) | Base Product Number |

