Image for HDR-E26MG1+ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDR-E26MG1+

DigiKey Part Number
2266-HDR-E26MG1+-ND
Manufacturer
Honda Connector
Manufacturer Product Number
HDR-E26MG1+
Description
Telecom and Datacom Connector, 2
Customer Reference
Detailed Description
26 Position Plug Connector Free Hanging (In-Line) IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honda Connector
Series
Packaging
Bulk
Part Status
Active
Connector Style
Center Strip Contacts
Connector Type
Plug
Number of Positions
26
Number of Rows
2
Mounting Type
Free Hanging (In-Line)
Termination
IDC
Flange Feature
-
Type
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from WEC
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.