
160668-2 | |
---|---|
DigiKey Part Number | 5831-160668-2-ND |
Manufacturer | |
Manufacturer Product Number | 160668-2 |
Description | .110 SERIES FASTIN FASTON RECEPT |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 15.5-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.217" (5.50mm) | |
Length - Overall | 0.591" (15.00mm) | |
Termination | Crimp | |
Wire Gauge | 15.5-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | 0,36028 € | 144,11 € |
2 000 | 0,34312 € | 686,24 € |
4 000 | 0,32597 € | 1303,88 € |
10 000 | 0,30881 € | 3088,10 € |
Unit Price without VAT: | 0,36028 € |
---|---|
Unit Price with VAT: | 0,43234 € |