2 Position Terminal Block, Cross Connection Jumper Screw In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Terminal Block, Cross Connection Jumper Screw In
1312500000
1312500000

1312500000

DigiKey Part Number
281-5587-ND
Manufacturer
Manufacturer Product Number
1312500000
Description
JUMPER TERM BLK 2POS SCREW-IN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block, Cross Connection Jumper Screw In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pitch
0.240" (6.10mm)
Manufacturer
Weidmüller
Style
Screw In
Series
For Use With/Related Products
SAK and W Series
Packaging
Bulk
Contact Material
Copper
Part Status
Active
Contact Finish
Tin
Type
Terminal Block, Cross Connection
Color
Gray
Number of Positions
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Factory Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,78000 €2,78 €
102,36100 €23,61 €
252,21240 €55,31 €
502,10700 €105,35 €
1002,00620 €200,62 €
2501,88056 €470,14 €
5001,79080 €895,40 €
1 0001,70537 €1705,37 €
2 5001,59868 €3996,70 €
Manufacturers Standard Package
Unit Price without VAT:2,78000 €
Unit Price with VAT:3,33600 €