New at DigiKey
2751260000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2751260000

DigiKey Part Number
281-2751260000-ND
Manufacturer
Manufacturer Product Number
2751260000
Description
US67-V1T-BLE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Vibration, Acceleration Sensor Voltage Chassis Mount Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Vibration, Acceleration
Sensing Range
10Hz ~ 3.3kHz
Sensitivity
112mV/g
Output Type
Voltage
Power - Rated
-
Operating Temperature
-20°C ~ 60°C
Features
-
Package / Case
Module
Mounting Type
Chassis Mount
Termination
Connector
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1314,62000 €314,62 €
Manufacturers Standard Package
Unit Price without VAT:314,62000 €
Unit Price with VAT:377,54400 €