
0494920000 | |
|---|---|
DigiKey Part Number | 281-4167-ND |
Manufacturer | |
Manufacturer Product Number | 0494920000 |
Description | BLOCK SUPPORT TS 32/35 KRG BN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Hardware Type | Busbar Holder | |
Specifications | 40.0mm x 40.0mm x 22.2mm | |
For Use With/Related Products | Din Rail Track |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,33000 € | 7,33 € |
| 10 | 6,23500 € | 62,35 € |
| 25 | 5,84520 € | 146,13 € |
| 50 | 5,56580 € | 278,29 € |
| 100 | 5,30010 € | 530,01 € |
| 250 | 4,96836 € | 1242,09 € |
| 500 | 4,73142 € | 2365,71 € |
| 1 000 | 4,50583 € | 4505,83 € |
| Unit Price without VAT: | 7,33000 € |
|---|---|
| Unit Price with VAT: | 8,79600 € |










