
1315430000 | |
|---|---|
DigiKey Part Number | 281-1315430000-ND |
Manufacturer | |
Manufacturer Product Number | 1315430000 |
Description | I/O MODULE 8 DIGITAL 24V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module Chassis Mount 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Input, Output (I/O) Module | |
For Use With/Related Products | - | |
Number of Inputs and Type | - | |
Number of Outputs and Type | 8 - Digital | |
Voltage - Supply | 24VDC | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP20 | |
Approval Agency | ATEX, CCC, CE, cULus, KC, UKCA, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,03000 € | 95,03 € |
| 10 | 78,71200 € | 787,12 € |
| 25 | 73,46080 € | 1836,52 € |
| 50 | 69,97200 € | 3498,60 € |
| 100 | 66,88270 € | 6688,27 € |
| Unit Price without VAT: | 95,03000 € |
|---|---|
| Unit Price with VAT: | 114,03600 € |


