Socket Contact Tin Crimp 12-14 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1582480000

DigiKey Part Number
1582480000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1582480000
Description
CONN SOCKET 12-14AWG TIN CRIMP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Socket Contact Tin Crimp 12-14 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
12-14 AWG
Contact Material
Copper Alloy
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,65243 €1957,29 €
Manufacturers Standard Package
Unit Price without VAT:0,65243 €
Unit Price with VAT:0,78292 €