DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD32X

DigiKey Part Number
281-SD32X-ND
Manufacturer
Manufacturer Product Number
SD32X
Description
SURGE PROTECTION
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Mounting Type
DIN Rail
Current - Max
-
Region Utilized
International
Overload Protection
None
Connector - AC Input
-
AC Outlets
None
Connector - AC Output
-
Voltage - Input
-
Housing Material
-
Media Lines Protected
-
Energy
-
Cord Length
-
Approval Agency
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1310,99000 €310,99 €
5257,67600 €1288,38 €
10237,47900 €2374,79 €
Unit Price without VAT:310,99000 €
Unit Price with VAT:373,18800 €