30701 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Wiha
In Stock: 3
Unit Price: 9,47000 €
30701
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30701
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

30701

DigiKey Part Number
431-1846-ND
Manufacturer
Wiha
Manufacturer Product Number
30701
Description
SCREWDRIVER PHIL SLOT SZ2 8.58"
Customer Reference
Detailed Description
#2 Phillips, Slotted Screwdriver 8.58" (218.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Box
Part Status
Obsolete
Tool Type
Screwdriver
Tip Type
Phillips, Slotted
Size
#2
Length - Blade
3.94" (100.0mm)
Length - Overall
8.58" (218.0mm)
Features
Black Tip, Insulated to 1000V, Soft Grip
Weight
1.2 lbs (544.3 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes