



73943 | |
|---|---|
DigiKey Part Number | 73943-ND |
Manufacturer | Wiha |
Manufacturer Product Number | 73943 |
Description | BIT TORX T25 2.76" 2PK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | T25 Torx® Bit, Power 1/4" Drive 2.76" (70.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tool Type | Bit, Power | |
Tip Type | Torx® | |
Tip Size | T25 | |
Drive Size | 1/4" | |
Length - Overall | 2.76" (70.0mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,33000 € | 8,33 € |
| Unit Price without VAT: | 8,33000 € |
|---|---|
| Unit Price with VAT: | 9,99600 € |

