Connector Nut, Knurled For BNC Jacks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

364KNT

DigiKey Part Number
991-1029-ND
Manufacturer
Manufacturer Product Number
364KNT
Description
CONN KNURLED NUT FOR BNC JACKS
Customer Reference
Detailed Description
Connector Nut, Knurled For BNC Jacks
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Winchester Interconnect
Series
Packaging
Bag
Part Status
Active
Connector Style
BNC
Accessory Type
Nut, Knurled
For Use With/Related Products
BNC Jacks
Body Material
Brass
Body Finish
Nickel
Features
-
Color
Silver
Center Contact Material
-
Center Contact Finish
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.