Cable Assembly Coaxial 1.0mm to 1.0mm 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WT110-WM1WM1-24INCH

DigiKey Part Number
3546-WT110-WM1WM1-24INCH-ND
Manufacturer
Manufacturer Product Number
WT110-WM1WM1-24INCH
Description
COAX CBL 1.0MM TO 1.0MM 24"
Customer Reference
Detailed Description
Cable Assembly Coaxial 1.0mm to 1.0mm 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WITHWAVE CO LTD
Series
Packaging
Bag
Part Status
Active
Style
1.0mm to 1.0mm
1st Connector
1.0mm Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
1.0mm Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
24.00" (609.60mm)
Cable Type
-
Overall Impedance
50 Ohms
Frequency - Max
110 GHz
Color
Black
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from WITHWAVE CO LTD
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.