
40103005 | |
|---|---|
DigiKey Part Number | 732-40103005-ND |
Manufacturer | |
Manufacturer Product Number | 40103005 |
Description | THERM PAD 400X200MM BLUE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 400.00mm x 200.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Rectangular | |
Outline | 400.00mm x 200.00mm | |
Thickness | 0.0200" (0.508mm) | |
Material | Silicone, Ceramic Filled | |
Adhesive | - | |
Backing, Carrier | Fiberglass | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.0W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 104°F ~ 167°F (40°C ~ 75°C) | |
Digi-Key Storage | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,71000 € | 49,71 € |
| 2 | 43,78000 € | 87,56 € |
| 3 | 40,22667 € | 120,68 € |
| 4 | 36,66500 € | 146,66 € |
| 5 | 33,63400 € | 168,17 € |
| Unit Price without VAT: | 49,71000 € |
|---|---|
| Unit Price with VAT: | 59,65200 € |

