


662102136022 | |
---|---|
cms-digikey-product-number | 732-662102136022TR-ND - Tape & Reel (TR) 732-662102136022CT-ND - Cut Tape (CT) 732-662102136022DKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | 662102136022 |
cms-description | CONN HEADER SMD R/A 2POS 3MM |
Manufacturer Standard Lead Time | 12 Weeks |
cms-customer-reference | |
cms-detailed-description | Connector Header Surface Mount, Right Angle 2 position 0.118" (3.00mm) |
cms-datasheet | cms-datasheet |
cms-eda-cad-models | 662102136022 Models |
Type | cms-description | Select All |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.172" (4.37mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Lock | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 5A | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | 2,08000 € | 2,08 € |
10 | 1,77000 € | 17,70 € |
25 | 1,65960 € | 41,49 € |
50 | 1,58040 € | 79,02 € |
100 | 1,50490 € | 150,49 € |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
400 | 1,58265 € | 633,06 € |
800 | 1,29468 € | 1035,74 € |
Unit Price without VAT: | 2,08000 € |
---|---|
Unit Price with VAT: | 2,49600 € |