74404042zzz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
74404042zzz

74404042151

DigiKey Part Number
732-7234-2-ND - Tape & Reel (TR)
732-7234-1-ND - Cut Tape (CT)
732-7234-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74404042151
Description
FIXED IND 150UH 300MA 2.853 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150 µH Shielded Wirewound Inductor 300 mA 2.853Ohm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74404042151 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
150 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
450mA
Shielding
Shielded
DC Resistance (DCR)
2.853Ohm
Q @ Freq
-
Frequency - Self Resonant
7.5MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,03000 €1,03 €
500,94180 €47,09 €
2500,86036 €215,09 €
5000,79946 €399,73 €
1 0000,63477 €634,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,48869 €1466,07 €
Manufacturers Standard Package
Unit Price without VAT:1,03000 €
Unit Price with VAT:1,23600 €