10 µH Shielded Inductor 6 A 20mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74434301213100

DigiKey Part Number
732-74434301213100TR-ND - Tape & Reel (TR)
732-74434301213100CT-ND - Cut Tape (CT)
732-74434301213100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74434301213100
Description
FIXED IND 10UH 6A 20 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 µH Shielded Inductor 6 A 20mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74434301213100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
21A
Shielding
Shielded
DC Resistance (DCR)
20mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.543" L x 0.543" W (13.80mm x 13.80mm)
Height - Seated (Max)
0.406" (10.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 91
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,95000 €6,95 €
506,09300 €304,65 €
1005,43900 €543,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2505,22144 €1305,36 €
5004,75052 €2375,26 €
Manufacturers Standard Package
Unit Price without VAT:6,95000 €
Unit Price with VAT:8,34000 €