
74434301213220 | |
|---|---|
DigiKey Part Number | 732-74434301213220TR-ND - Tape & Reel (TR) 732-74434301213220CT-ND - Cut Tape (CT) 732-74434301213220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74434301213220 |
Description | FIXED IND 22UH 4A 50 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 4 A 50mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74434301213220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15A | |
Shielding | Shielded | |
DC Resistance (DCR) | 50mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.543" L x 0.543" W (13.80mm x 13.80mm) | |
Height - Seated (Max) | 0.406" (10.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,95000 € | 6,95 € |
| 50 | 6,09300 € | 304,65 € |
| 100 | 5,43900 € | 543,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,22144 € | 1305,36 € |
| 500 | 4,75052 € | 2375,26 € |
| Unit Price without VAT: | 6,95000 € |
|---|---|
| Unit Price with VAT: | 8,34000 € |

