



744750230100 | |
|---|---|
DigiKey Part Number | 732-7149-ND |
Manufacturer | |
Manufacturer Product Number | 744750230100 |
Description | FIXED IND 10UH 4.6A 23 MOHM TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 4.6 A 23mOhm Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 744750230100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 23mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | 8010 | |
Size / Dimension | 0.346" Dia (8.80mm) | |
Height - Seated (Max) | 0.433" (11.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 50 | 1,42920 € | 71,46 € |
| 100 | 1,23100 € | 123,10 € |
| 250 | 1,08228 € | 270,57 € |
| 500 | 0,98314 € | 491,57 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,96800 € |

