22 µH Shielded Drum Core, Wirewound Inductor 7.7 A 14.5mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µH Shielded Drum Core, Wirewound Inductor 7.7 A 14.5mOhm Max Radial, Vertical Cylinder
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

744750560220

DigiKey Part Number
732-7163-ND
Manufacturer
Manufacturer Product Number
744750560220
Description
FIXED IND 22UH 7.7A 14.5 MOHM TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 7.7 A 14.5mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
744750560220 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8.9A
Shielding
Shielded
DC Resistance (DCR)
14.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
1415
Size / Dimension
0.583" Dia (14.80mm)
Height - Seated (Max)
0.622" (15.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,03000 €2,03 €
501,75980 €87,99 €
1001,51190 €151,19 €
2501,32188 €330,47 €
5001,18970 €594,85 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,03000 €
Unit Price with VAT:2,43600 €