
74941301 | |
|---|---|
DigiKey Part Number | 732-74941301TR-ND - Tape & Reel (TR) 732-74941301CT-ND - Cut Tape (CT) 732-74941301DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74941301 |
Description | WE-BMS SMT TRANSFORMER -40C TO + |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150µH General Purpose Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 74941301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | General Purpose | |
Inductance | 150µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.350" L x 0.299" W (8.90mm x 7.60mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,09000 € | 3,09 € |
| 25 | 2,67600 € | 66,90 € |
| 50 | 2,42880 € | 121,44 € |
| 200 | 2,18095 € | 436,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 1,67709 € | 1090,11 € |
| Unit Price without VAT: | 3,09000 € |
|---|---|
| Unit Price with VAT: | 3,70800 € |


