
74941302 | |
|---|---|
DigiKey Part Number | 732-74941302TR-ND - Tape & Reel (TR) 732-74941302CT-ND - Cut Tape (CT) 732-74941302DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74941302 |
Description | WE-BMS SMT TRANSFORMER -40C TO + |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150µH General Purpose Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 74941302 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | General Purpose | |
Inductance | 150µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.563" L x 0.374" W (14.30mm x 9.50mm) | |
Height - Seated (Max) | 0.136" (3.45mm) | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,09000 € | 3,09 € |
| 25 | 2,67600 € | 66,90 € |
| 50 | 2,42880 € | 121,44 € |
| 425 | 2,18096 € | 926,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 1,67709 € | 1425,53 € |
| Unit Price without VAT: | 3,09000 € |
|---|---|
| Unit Price with VAT: | 3,70800 € |











