74942301
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74942301

DigiKey Part Number
732-74942301TR-ND - Tape & Reel (TR)
732-74942301CT-ND - Cut Tape (CT)
732-74942301DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74942301
Description
WE-BMS SMT TRANSFORMER -40C TO +
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
150µH General Purpose Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
74942301 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
General Purpose
Inductance
150µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
0.594" L x 0.559" W (15.10mm x 14.20mm)
Height - Seated (Max)
0.136" (3.45mm)
Operating Temperature
-40°C ~ 125°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,64000 €4,64 €
254,08000 €102,00 €
503,75320 €187,66 €
2753,45756 €950,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5502,82480 €1553,64 €
Manufacturers Standard Package
Unit Price without VAT:4,64000 €
Unit Price with VAT:5,56800 €