



971400481 | |
|---|---|
DigiKey Part Number | 732-10483-ND |
Manufacturer | |
Manufacturer Product Number | 971400481 |
Description | HEX STANDOFF M4X0.7 STEEL 40MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Steel 1.575" (40.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.315" (8.00mm) Hex | |
Between Board Height | 1.575" (40.00mm) | |
Length - Overall | 1.890" (48.00mm) | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,86000 € | 8,60 € |
| 50 | 0,78900 € | 39,45 € |
| 100 | 0,75350 € | 75,35 € |
| 400 | 0,68078 € | 272,31 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,15200 € |


